ATV320U04M2W | Schneider Electric
Frequency converter, 1-phase, 0.37 kW, 200 V, 3.3 A, ATV320U04M2W
NCNR (non cancelable / non returnable)
Frequency converter, ATV320U04M2W, Schneider Electric
Altivar Machine ATV320 range is an offer of variable speed drives designed for Original Equipment Manufacturers (OEMs). This drive can feed single phase synchronous and asynchronous motors, and is enclosed for higher IP protection. It works at a rated power up to 0.37kW / 0.55hp and a rated voltage from 200V to 240V AC. Altivar high IP offers washable drives for harsh environments, if users want to clean the dust and chemical pollution outside of drives.
It is delivered without fan, with embedded EMC C2 filter and it provides IP66 protection. It also incorporates parallel connection of motors and special drives using the voltage/frequency ratio and static speed accuracy and energy saving for open-loop synchronous motors.
Features
- Safety function
- Fanless
- For simple and advanced machines
- Advanced Motor control
- Less downtime
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 0.37 kW | |
| Number of phases | 1 | |
| Rated voltage | 200 V | |
| Output current | 3.3 A | |
| Width | 250 mm | |
| Height | 340 mm | |
| Depth | 182 mm |
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |