ATV12H037F1 | Schneider Electric
Frequency converter, 1-phase, 0.37 kW, 100 V, 2.4 A, ATV12H037F1
NCNR (non cancelable / non returnable)
Frequency converter, ATV12H037F1, Schneider Electric
Altivar Machine ATV12 is an offer of variable speed drives for commercial equipment and simple machines. It works at a rated power up to 0.37kW / 0.5hp and a rated voltage from 100V to 120V AC. It is designed with heatsink for normal environments and fan-cooled enclosure. It has advanced PID and catch on the fly functions, basic cabling, and easy motor control setting. Based on the needs, it can be delivered without heatsink, with embedded EMC filter, or as standard version. The Altivar 12 drive integrates as standard the Modbus communication protocol.
This Altivar Machine ATV12 is designed for simple applications, in industry, commercial machines and HVAC machines such as conveyors, pumps, extractors, access barriers and treadmills. It conforms to IEC, UL and other international standards. SoMove software compatibility enables saving and transfering of configurations to spare drive, reducing maintenance downtime. It features an optimized application of power and torque for ventilation and pumping applications, this allows up to 30% energy savings.
Features
- Plug and play solution
- Electrical cabinet friendly design
- For simple industrial machines
- Energy saving
- Less downtime
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 0.37 kW | |
| Number of phases | 1 | |
| Rated voltage | 100 V | |
| Output current | 2.4 A | |
| Width | 72 mm | |
| Height | 143 mm | |
| Depth | 121.2 mm |
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |