NSYCVF85M24DPF | Schneider Electric
Fan, 24 V, 150 x 170 x 62 mm, 85 m³/h, 49 dB, ball bearing, Schneider Electric NSYCVF85M24DPF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.0658 € *
Standard delivery time from the manufacturer is: 1 Week
Fan, NSYCVF85M24DPF, Schneider Electric
ClimaSys forced ventilation system, rated IP54, with a capacity of 85m³/h, operates on 24V DC and includes an outlet grille and G2 filter.
Features
- Made of injected thermoplastic (ASA PC) for a reliable and efficient cooling system compliant to UL 94 V-0
- Comes with a filter, outlet grille, and protective grilles
- Features an anti-insect filter for added convenience
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 24 V | |
| Width | 150 mm | |
| Height | 170 mm | |
| Depth | 62 mm | |
| Volume flow | 85 m³/h | |
| Sound pressure level | 49 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |