ZB4BS844TQ | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, unlit, ZB4BS844TQ

Order No.: 27L5844
EAN: 3389110877021
MPN:
ZB4BS844TQ
Series: Harmony XB4
ZB4BS844TQ Schneider Electric Emergency Stop Image 1
ZB4BS844TQ Schneider Electric Emergency Stop Image 2
ZB4BS844TQ Schneider Electric Emergency Stop Image 3
ZB4BS844TQ Schneider Electric Emergency Stop Image 4
ZB4BS844TQ Schneider Electric Emergency Stop Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8373 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,983.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
19.8373 €

Emergency stop switch, ZB4BS844TQ, Schneider Electric

This Harmony XB4 is a emergency stop 40mm mushroom red button head operates with a latched turn-to-release mechanism. This emergency stop / shutdown button head is easily combined with contact blocks and installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It complies with directives such as RoHS and REACh relating to environmental protection. this product is sold by 100.

Features

  • Wide modular range to suit machines and operator safety.
  • Designed to fit in a 22 mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery.
  • Ergonomic design for emergency actuation in several environments
  • Large set of accessories : circular legends, illuminated legend rings for harsh environments.
Technical specifications
Filter Property Value
Resetting rotary release
illuminated No
Type of labeling red
Collar shape of the front frame round
Installation diameter 22 mm
Height 40 mm
Degree of protection (IP) IP66/IP69/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes