ZB4BS8447 | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, unlit, ZB4BS8447

Order No.: 06P1903
EAN: 3389110858754
MPN:
ZB4BS8447
Series: Harmony XB4
ZB4BS8447 Schneider Electric Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2859 € *
Available in 3 Days: 333 pcs. - if ordered today
Total Price:
29.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.2859 €

Front element, ZB4BS8447, Schneider Electric

This Harmony XB4, emergency stop / shutdown 40mm mushroom red button head operates with a latched turn to release mechanism. This emergency stop / shutdown button head also called EMS (Emergency Machine Stop) and EMO (Emergency Off) provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off pushbuttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Resetting rotary release
Contact function latching
illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Degree of protection (IP) IP66/IP69/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Sustainable Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes