ZB4BS844 | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, unlit, ZB4BS844

Order No.: 06N4483
EAN: 3389110888867
MPN:
ZB4BS844
3389110888867
Series: Harmony XB4
ZB4BS844 Schneider Electric Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4188 € *
Available: 5 pcs.
Available in 3 Days: 398 pcs. - if ordered today
Total Price:
24.42 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4188 €
5 pcs.
23.7524 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, ZB4BS844, Schneider Electric

This Harmony XB4, Emergency stop 40 mm mushroom red button head operates with a latched turn-to-release mechanism. This emergency stop / shutdown button head is easily combined with contact blocks and installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40 mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance.

It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Resetting rotary release
Contact function latching
illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Degree of protection (IP) IP66/IP69/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Sustainable Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes