ZB4BS84430 | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, unlit, ZB4BS84430

Order No.: 06P1902
EAN: 3606480502842
MPN:
ZB4BS84430
Series: Harmony XB4
ZB4BS84430 Schneider Electric Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.7742 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
28.77 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7742 €
3 pcs.
27.5128 €
5 pcs.
26.0015 €
7 pcs.
24.6568 €
*incl. VAT plus shipping costs
Subject to prior sale

Front element, ZB4BS84430, Schneider Electric

This head for emergency stop push button is a separate component of the range of control and signaling units, Harmony XB4, metal, diameter 22mm. It has a chromium-plated metal bezel. It is supplied with a red mushroom diameter 40 mm, marked EMO (white). It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It operates with with trigger action and mechanical latching. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It weighs 73g. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications

Technical specifications
Filter Property Value
Resetting rotary release
Contact function latching
illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Degree of protection (IP) IP66/IP69/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Sustainable Yes
Date of RoHS guidelines 3/31/15