ZB4BS834 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, unlit, ZB4BS834
NCNR (non cancelable / non returnable)
Pushbutton, ZB4BS834, Schneider Electric
This Harmony XB4, emergency stop / shutdown 30 mm mushroom red button head operates with a latched turn to release mechanism. This product provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off pushbuttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 30 mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance.
It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Degree of protection (IP) | IP66/IP69/IP69K |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |