K115H004UP | Schneider Electric
Changeover switch, right: 0° - 60°, left: 0° - 300, rotary actuator, 4 pole, 690 V, (W x H x D) 88 x 88 x 181 mm, front mounting, K115H004UP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.7376 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
179.74 € *
Price list
Quantity
Price per unit*
1 pcs.
179.7376 €
2 pcs.
175.3465 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam changeover switch, K115H004UP, Schneider Electric
Cam changeover switch, Harmony K, front mounting, plastic, 4 poles, position 0, 60 degree, 115A, 88x88mm, marked 1/0/2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Version | right: 0° - 60°, left: 0° - 300 | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 88 mm | |
| Height | 88 mm | |
| Depth | 181 mm | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |