K10H004UCH | Schneider Electric

Changeover switch, right: 0° - 60°, left: 0° - 300, rotary actuator, 4 pole, 440 V, (W x H x D) 30 x 30 x 112 mm, front mounting, K10H004UCH

Order No.: 27L6111
EAN: 3389110076691
MPN:
K10H004UCH
Series: Harmony K
K10H004UCH Schneider Electric Circuit Breakers Image 1
K10H004UCH Schneider Electric Circuit Breakers Image 2
K10H004UCH Schneider Electric Circuit Breakers Image 3
K10H004UCH Schneider Electric Circuit Breakers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.8451 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.85 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8451 €
3 pcs.
57.4413 €
5 pcs.
55.2398 €
*incl. VAT plus shipping costs
Subject to prior sale

Complete cam switch, K10H004UCH, Schneider Electric

This Harmony K10 complete cam switch/selector switch has 4 poles (4P). It also has a rating of 10A, a screw clamp mounting mode and a metallic color with black marking. It has "1 - 0 - 2" marking to indicate the position of the switch. This metal head complete cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22 mm diameter units and has several selection functions. It has a 60 degree between its switching positions. IP65 on its front part allows for installation in harsh (heavy) environment or outdoor.

Technical specifications
Filter Property Value
Product type changeover switch
Version right: 0° - 60°, left: 0° - 300
Pin number 4 pole
Actuator rotary actuator
Assembly front mounting
Width 30 mm
Height 30 mm
Depth 112 mm
Isolation voltage 440 V
Degree of protection (IP) IP20/IP65
Logistics
Property Value
Country of origin AT
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes