K10B001UCH | Schneider Electric
Changeover switch, right: 0° - 60°, left: 0° - 300, rotary actuator, 1 pole, 440 V, (W x H x D) 30 x 30 x 76 mm, front mounting, K10B001UCH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6342 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.63 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6342 €
3 pcs.
20.6941 €
5 pcs.
19.5636 €
7 pcs.
18.5402 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam changeover switch, K10B001UCH, Schneider Electric
Cam changeover switch - 1 pole - 60° - 10 A - for Ø 16 or 22 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Version | right: 0° - 60°, left: 0° - 300 | |
| Pin number | 1 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 76 mm | |
| Isolation voltage | 440 V | |
| Degree of protection (IP) | IP20/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |