K10B011UCH | Schneider Electric

Changeover switch, left: 330°, right: 30°, rotary actuator, 1 pole, 440 V, (W x H x D) 30 x 30 x 76 mm, front mounting, K10B011UCH

Order No.: 27L6106
EAN: 3389110076707
MPN:
K10B011UCH
Series: Harmony K
K10B011UCH Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6925 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.69 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6925 €
3 pcs.
23.6215 €
5 pcs.
22.3244 €
7 pcs.
21.1701 €
*incl. VAT plus shipping costs
Subject to prior sale

Cam changeover switch, K10B011UCH, Schneider Electric

Cam changeover switch - 1 pole - 60° - 10 A - for Ø 16 or 22 mm.

Technical specifications
Filter Property Value
Product type changeover switch
Version left: 330°, right: 30°
Pin number 1 pole
Actuator rotary actuator
Assembly front mounting
Width 30 mm
Height 30 mm
Depth 76 mm
Isolation voltage 440 V
Degree of protection (IP) IP20/IP65
Logistics
Property Value
Country of origin AT
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes