K10D012UCH | Schneider Electric
Changeover switch, left: 330°, right: 30°, rotary actuator, 2 pole, 440 V, (W x H x D) 30 x 30 x 88 mm, front mounting, K10D012UCH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7920 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.79 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7920 €
3 pcs.
42.0189 €
5 pcs.
40.4124 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam changeover switch, K10D012UCH, Schneider Electric
Cam changeover switch - 2-pole - 60° - 10 A - for Ø 16 or 22 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Version | left: 330°, right: 30° | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 88 mm | |
| Isolation voltage | 440 V | |
| Degree of protection (IP) | IP20/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |