K10H014UCH | Schneider Electric
Changeover switch, left: 330°, right: 30°, rotary actuator, 4 pole, 440 V, (W x H x D) 30 x 30 x 112 mm, front mounting, K10H014UCH
NCNR (non cancelable / non returnable)
Cam changeover switch, K10H014UCH, Schneider Electric
This Harmony K10 complete cam switch/selector switch has 4 poles (4P). It also has a rating of 10A, a screw clamp mounting mode and a metallic color with black marking. It has "1 - 2" marking to indicate the position of the switch. This metal head complete cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22 mm diameter units and has several selection functions. It has a 60 degree between its switching positions. IP65 on its front part allows for installation in harsh (heavy) environment or outdoor.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Various types of connection: screw clamp, connector, Faston connector or spring terminal
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Version | left: 330°, right: 30° | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 112 mm | |
| Isolation voltage | 440 V | |
| Degree of protection (IP) | IP20/IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | AT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |