K10F003UCH | Schneider Electric
Changeover switch, right: 0° - 60°, left: 0° - 300, rotary actuator, 3 pole, 440 V, (W x H x D) 30 x 30 x 100 mm, front mounting, K10F003UCH
NCNR (non cancelable / non returnable)
Complete cam switch, K10F003UCH, Schneider Electric
This Harmony K10 complete cam switch/selector switch has 3 poles (3P). It also has a rating of 10A, a screw clamp mounting mode and a metallic color with black marking. It has "1 - 0 - 2" marking to indicate the position of the switch. This metal head complete cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22 mm diameter units and has several selection functions. It has a 60 degree between its switching positions. IP65 on its front part allows for installation in harsh (heavy) environment or outdoor.
Features
- Its high IP allows for handling of panel operations in very dusty and wet environments, including outdoors
- Ideal for direct control of simple machines
- Complies with RoHS and REACh directives relating to environmental protection
- Wide availability throughout an extensive distribution network
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Version | right: 0° - 60°, left: 0° - 300 | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 100 mm | |
| Isolation voltage | 440 V | |
| Degree of protection (IP) | IP20/IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | AT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |