AK5PC34L | Schneider Electric
Outgoing plug, 3p+N, 32 A, with line 1000 mm, (W x H x D) 36 x 46 x 38 mm, gray, AK5PC34L
Order No.: 01P9022
EAN: 3389110576887
MPN:
AK5PC34L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4172 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
2 pcs.
27.1796 €
3 pcs.
25.6921 €
6 pcs.
24.3593 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug outlet, AK5PC34L, Schneider Electric
Linergy 3P+N plug outlet. It provides 3P+N, 2 points and 4 cables with 4 mm², 1 m. The conventional free air thermal current is 32 A. Sold in lots of 6 units. It conforms to IEC 60439 standard. Multi standards certified (CSA, DNV, UL, LROS (Lloyds register of shipping). It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outgoing plug | |
| Version | 3p+N, 32 A, with line 1000 mm | |
| Width | 36 mm | |
| Height | 46 mm | |
| Depth | 38 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |