AK5PC331 | Schneider Electric

Outgoing plug, 3p+Nc, 32 A, with line 250 mm, (W x H x D) 36 x 46 x 38 mm, gray, for enclosure, AK5PC331

Order No.: 01P9019
EAN: 3389110576894
MPN:
AK5PC331
AK5PC331 Schneider Electric Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8853 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8853 €
2 pcs.
18.0523 €
3 pcs.
17.0646 €
6 pcs.
16.1840 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug outlet, AK5PC331, Schneider Electric

Plug outlet, Linergy HK, 3P+Nc, 32 A, 2 points, cable length 250 mm.

Technical specifications
Filter Property Value
Product type outgoing plug
Version 3p+Nc, 32 A, with line 250 mm
Width 36 mm
Height 46 mm
Depth 38 mm
Colour gray
Degree of protection (IP) IP20
Suitable for enclosure
Logistics
Property Value
Customs tariff number 85366990
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes