AK5PC33 | Schneider Electric

Outgoing plug, 3p, 32 A, with line 250 mm, (W x H x D) 36 x 46 x 38 mm, gray, AK5PC33

Order No.: 01P9018
EAN: 3389110576856
MPN:
AK5PC33
AK5PC33 Schneider Electric Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8750 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
2 pcs.
14.2205 €
3 pcs.
13.6136 €
6 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug outlet, AK5PC33, Schneider Electric

Linergy 3P plug outlet. It provides 3P, 2 points and 3 cables with 4 mm², 0.25 m. The conventional free air thermal current is 32 A. Sold in lots of 6 units. It conforms to IEC 60439 standard. Multi standards certified (CSA, DNV, UL, LROS (Lloyds register of shipping). It is compliant with Green Premium (RoHS/REACH).

Technical specifications
Filter Property Value
Product type outgoing plug
Version 3p, 32 A, with line 250 mm
Width 36 mm
Height 46 mm
Depth 38 mm
Colour gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85366990
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes