110082 | Riegler
Stop valve, 1.5-10 bar, 110082
Order No.: 63G3456
EAN: 4047322202688
MPN:
110082
193.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0753 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
20.08 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0753 €
3 pcs.
19.1233 €
5 pcs.
17.9809 €
7 pcs.
16.9694 €
*incl. VAT plus shipping costs
Subject to prior sale
Blocking valve, 110082, Riegler
Shut-off valve with male thread and plug connection, flow direction from port to tube, parallel male thread with O-ring (NBR). Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Nominal width | 10 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection G 3/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |