110075 | Riegler

Stop valve, 1.5-10 bar, 110075

Order No.: 63G3453
EAN: 4047322202602
MPN:
110075
193.018-6
110075 Riegler Valves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3054 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
3 pcs.
9.7937 €
5 pcs.
9.3415 €
7 pcs.
8.7941 €
*incl. VAT plus shipping costs
Subject to prior sale

Blocking valve, 110075, Riegler

Shut-off valve with male thread and plug connection, flow direction from port to tube, parallel male thread with O-ring (NBR). Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.

Technical specifications
Filter Property Value
Version stop valve
Nominal width 6 mm
Pressure range 1.5-10 bar
Connection threaded connection G 1/8/push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes