110078 | Riegler
Stop valve, 1.5-10 bar, 110078
Order No.: 63G3450
EAN: 4047322202640
MPN:
110078
193.014-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4946 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.49 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4946 €
3 pcs.
12.8282 €
5 pcs.
12.2332 €
7 pcs.
11.5192 €
*incl. VAT plus shipping costs
Subject to prior sale
Blocking valve, 110078, Riegler
Shut-off valve with male thread and plug connection, flow direction from port to tube, parallel male thread with O-ring (NBR). Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Nominal width | 8 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection G 1/4/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |