110080 | Riegler

Stop valve, 1.5-10 bar, 110080

Order No.: 63G3452
EAN: 4047322202664
MPN:
110080
193.014-12
110080 Riegler Valves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9428 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
3 pcs.
22.8123 €
5 pcs.
21.4557 €
7 pcs.
20.2419 €
*incl. VAT plus shipping costs
Subject to prior sale

Blocking valve, 110080, Riegler

Shut-off valve with male thread and plug connection, flow direction from port to tube, parallel male thread with O-ring (NBR). Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.

Technical specifications
Filter Property Value
Version stop valve
Nominal width 12 mm
Pressure range 1.5-10 bar
Connection threaded connection G 1/4/push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes