110077 | Riegler

Stop valve, 1.5-10 bar, 110077

Order No.: 63G3449
EAN: 4047322202633
MPN:
110077
193.014-6
110077 Riegler Valves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2574 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
3 pcs.
10.7100 €
5 pcs.
10.1983 €
7 pcs.
9.6152 €
*incl. VAT plus shipping costs
Subject to prior sale

Blocking valve, 110077, Riegler

Shut-off valve with male thread and plug connection, flow direction from port to tube, parallel male thread with O-ring (NBR). Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.

Technical specifications
Filter Property Value
Version stop valve
Nominal width 6 mm
Pressure range 1.5-10 bar
Connection threaded connection G 1/4/push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes