110076 | Riegler
Stop valve, 1.5-10 bar, 110076
Order No.: 63G3454
EAN: 4047322202619
MPN:
110076
193.018-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8877 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
3 pcs.
12.2451 €
5 pcs.
11.6858 €
7 pcs.
10.9956 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Nominal width | 8 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection G 1/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |