159128 | Riegler
Screw fitting, L 62 mm, 400 bar, steel, galvanized, for pipe systems, 159128
Order No.: 63G4475
EAN: 4047322637909
MPN:
159128
GAVM3325SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5107 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
62.51 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5107 €
2 pcs.
59.8094 €
3 pcs.
57.3223 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159128, Riegler
Female connector, M33x2.0 i., Pipe exterior Ø 25, PN max. 400 bar, a/f1 46, a/f2 41, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | M33 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 62 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |