159115 | Riegler
Screw fitting, L 40 mm, 315 bar, steel, galvanized, for pipe systems, 159115
Order No.: 63G4464
EAN: 4047322637770
MPN:
159115
GAVM1410LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0313 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
3 pcs.
10.4958 €
5 pcs.
10.0079 €
7 pcs.
9.4129 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159115, Riegler
Female connector, M14x1.5 i., Pipe exterior Ø 10, PN max. 315 bar, a/f1 19, a/f2 19, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | M14 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |