159126 | Riegler
Screw fitting, L 50 mm, 400 bar, steel, galvanized, for pipe systems, 159126
Order No.: 63G4471
EAN: 4047322637886
MPN:
159126
GAVM2216SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0626 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
22.06 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0626 €
3 pcs.
21.0154 €
5 pcs.
19.7659 €
7 pcs.
18.6473 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159126, Riegler
Female connector, M22x1.5 i., Pipe exterior Ø 16, PN max. 400 bar, a/f1 30, a/f2 30, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | M22 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |