159118 | Riegler
Screw fitting, L 47 mm, 315 bar, steel, galvanized, for pipe systems, 159118
Order No.: 63G4472
EAN: 4047322637800
MPN:
159118
GAVM2218LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3502 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
3 pcs.
16.5053 €
5 pcs.
15.7318 €
7 pcs.
14.8036 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159118, Riegler
Female connector, M22x1.5 i., Pipe exterior Ø 18, PN max. 315 bar, a/f1 32, a/f2 30, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | M22 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 47 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |