159119 | Riegler

Screw fitting, L 52 mm, 160 bar, steel, galvanized, for pipe systems, 159119

Order No.: 63G4473
EAN: 4047322637817
MPN:
159119
GAVM2622LST
159119 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5271 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
21.53 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5271 €
3 pcs.
20.5037 €
5 pcs.
19.2899 €
7 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-on fitting, 159119, Riegler

Female connector, M26x1.5 i., Pipe exterior Ø 22, PN max. 160 bar, a/f1 36, a/f2 32, galvanised steel.

Technical specifications
Filter Property Value
Product type screw fitting
Thread size M26
Pressure 160 bar
Material steel, galvanized
Length 52 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes