159121 | Riegler
Screw fitting, L 41 mm, 630 bar, steel, galvanized, for pipe systems, 159121
Order No.: 63G4462
EAN: 4047322637831
MPN:
159121
GAVM126SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9119 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
3 pcs.
11.3288 €
5 pcs.
10.7933 €
7 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159121, Riegler
Female connector, M12x1.5 i., Pipe exterior Ø 6, PN max. 630 bar, a/f1 17, a/f2 17, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | M12 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 41 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |