159127 | Riegler
Screw fitting, L 56 mm, 400 bar, steel, galvanized, for pipe systems, 159127
Order No.: 63G4474
EAN: 4047322637893
MPN:
159127
GAVM2720SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0717 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
29.07 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0717 €
3 pcs.
27.6913 €
5 pcs.
26.0372 €
7 pcs.
24.5854 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159127, Riegler
Female connector, M27x2.0 i., Pipe exterior Ø 20, PN max. 400 bar, a/f1 36, a/f2 36, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | M27 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 56 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |