159124 | Riegler
Screw fitting, L 43 mm, 630 bar, steel, galvanized, for pipe systems, 159124
Order No.: 63G4468
EAN: 4047322637862
MPN:
159124
GAVM1812SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0527 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
3 pcs.
16.2078 €
5 pcs.
15.4581 €
7 pcs.
14.5537 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159124, Riegler
Female connector, M18x1.5 i., Pipe exterior Ø 12, PN max. 630 bar, a/f1 24, a/f2 24, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | M18 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |