159123 | Riegler
Screw fitting, L 43 mm, 630 bar, steel, galvanized, for pipe systems, 159123
Order No.: 63G4466
EAN: 4047322637855
MPN:
159123
GAVM1610SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9337 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
16.93 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9337 €
3 pcs.
16.0888 €
5 pcs.
15.3391 €
7 pcs.
14.4466 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159123, Riegler
Female connector, M16x1.5 i., Pipe exterior Ø 10, PN max. 630 bar, a/f1 22, a/f2 22, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | M16 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |