159122 | Riegler

Screw fitting, L 41 mm, 630 bar, steel, galvanized, for pipe systems, 159122

Order No.: 63G4465
EAN: 4047322637848
MPN:
159122
GAVM148SST
159122 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1852 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
13.19 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1852 €
3 pcs.
12.5426 €
5 pcs.
11.9595 €
7 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-on fitting, 159122, Riegler

Female connector, M14x1.5 i., Pipe exterior Ø 8, PN max. 630 bar, a/f1 19, a/f2 19, galvanised steel.

Technical specifications
Filter Property Value
Product type screw fitting
Thread size M14
Pressure 630 bar
Material steel, galvanized
Length 41 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes