159113 | Riegler
Screw fitting, L 34 mm, 315 bar, steel, galvanized, for pipe systems, 159113
Order No.: 63G4461
EAN: 4047322637756
MPN:
159113
GAVM106LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3058 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
3 pcs.
8.8298 €
5 pcs.
8.4014 €
7 pcs.
7.9016 €
10 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159113, Riegler
Female connector, M10x1.0 i., Pipe exterior Ø 6, PN max. 315 bar, a/f1 14, a/f2 14, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | M10 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |