138491 | Riegler
Cap nut, L 15 mm, 25 bar, brass, nickel-plated, for pipe systems, 138491
Order No.: 63G7776
EAN: 4047322525152
MPN:
138491
MSN23438469
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Available in 3 Days: 73 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5470 €
25 pcs.
1.4042 €
50 pcs.
1.3209 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal coupling nut, 138491, Riegler
Hexagonal coupling nut G 3/8 for sleeve size I.D. 4/6/9, AF 19, nickel-plated brass Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | G3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 15 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |