137527 | Riegler
Cap nut, L 15 mm, 25 bar, brass, for pipe systems, 137527
Order No.: 63G7769
EAN: 4047322514996
MPN:
137527
MS2341409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Available in 3 Days: 457 pcs. - if ordered today
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2852 €
25 pcs.
1.1781 €
50 pcs.
1.0948 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal coupling nut, 137527, Riegler
Hexagonal coupling nut, G 1/4, for sleeve size I.D. 9, AF 17, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 15 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |