137525 | Riegler

Cap nut, L 13 mm, 25 bar, brass, for pipe systems, 137525

Order No.: 63G7773
EAN: 4047322514972
MPN:
137525
MS2341846
137525 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Available in 3 Days: 849 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2376 €
25 pcs.
1.1424 €
50 pcs.
1.0591 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal coupling nut, 137525, Riegler

Hexagonal coupling nut, G 1/8, for sleeve size I.D. 4, 6, AF 14, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type cap nut
Thread size G1/8
Pressure 25 bar
Material brass
Length 13 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead