137529 | Riegler

Cap nut, L 16 mm, 25 bar, brass, for pipe systems, 137529

Order No.: 63G7764
EAN: 4047322515016
MPN:
137529
MS2341269
137529 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Available in 3 Days: 831 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.8207 €
25 pcs.
1.6541 €
50 pcs.
1.5589 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal coupling nut, 137529, Riegler

Hexagonal coupling nut, G 1/2, for sleeve size I.D. 6, 9, 10, AF 24, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type cap nut
Thread size G1/2
Pressure 25 bar
Material brass
Length 16 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead