136672 | Riegler
Cap nut, L 16 mm, 25 bar, brass, nickel-plated, for pipe systems, 136672
Order No.: 63G7765
EAN: 4047322507608
MPN:
136672
MSN2341269
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Available in 3 Days: 208 pcs. - if ordered today
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.4157 €
15 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal coupling nut, 136672, Riegler
Hexagonal coupling nut G 1/2 for sleeve size I.D. 6, I.D. 9, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 16 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |