138488 | Riegler
Cap nut, L 13 mm, 25 bar, brass, nickel-plated, for pipe systems, 138488
Order No.: 63G7772
EAN: 4047322525121
MPN:
138488
MSN2341846
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 3 Days: 371 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2852 €
25 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 13 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |