136677 | Riegler

Cap nut, L 21 mm, 25 bar, brass, nickel-plated, for pipe systems, 136677

Order No.: 63G7761
EAN: 4047322507653
MPN:
136677
MSN234125
136677 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8782 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
3 pcs.
6.5331 €
5 pcs.
6.2237 €
7 pcs.
5.8429 €
10 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cap nut
Thread size G1
Pressure 25 bar
Material brass, nickel-plated
Length 21 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes