136311 | Riegler
Cap nut, L 21 mm, 25 bar, brass, for pipe systems, 136311
Order No.: 63G7759
EAN: 4047322504690
MPN:
136311
MS234125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5450 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
3 pcs.
6.2118 €
5 pcs.
5.9143 €
7 pcs.
5.5573 €
10 pcs.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | G1 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |