134510 | Riegler

Y hose connection nozzle, 10 bar, brass, for hose, 134510

Order No.: 63G9863
EAN: 4047322487511
MPN:
134510
172 D
134510 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5577 € *
Available in 3 Days: 345 pcs. - if ordered today
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
5 pcs.
4.3197 €
10 pcs.
4.1293 €
15 pcs.
3.8794 €
20 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale

Y hose connection supports, 134510, Riegler

Y hose connection supports, for hose I.D. 9 mm, brass CW617N, Max. working pressure 10 bar, Max. medium/ambient Temperature 90 °C.

Technical specifications
Filter Property Value
Product type Y hose connection nozzle
Pressure 10 bar
Material brass
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead