111049 | Riegler
Y hose connection nozzle, 10 bar, POM, for hose, 111049
Order No.: 63G9849
EAN: 4047322080170
MPN:
111049
36.617
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2729 €
15 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Y hose connection supports, 111049, Riegler
Lightweight Y hose connection supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y hose connection nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |