111042 | Riegler

Y hose connection nozzle, 10 bar, POM, for hose, 111042

Order No.: 63G9855
EAN: 4047322080101
MPN:
111042
36.611
111042 Riegler Fittings and Accessories Image 1
111042 Riegler Fittings and Accessories Image 2
111042 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Available in 3 Days: 4,238 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
25 pcs.
0.5593 €
50 pcs.
0.5236 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Y hose connection supports, 111042, Riegler

Lightweight Y hose connection supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.

Technical specifications
Filter Property Value
Product type Y hose connection nozzle
Pressure 10 bar
Material POM
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes