111045 | Riegler
Y hose connection nozzle, 10 bar, POM, for hose, 111045
Order No.: 63G9862
EAN: 4047322080132
MPN:
111045
36.613
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Available in 3 Days: 770 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0472 €
50 pcs.
0.9758 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Y hose connection supports, 111045, Riegler
Lightweight Y hose connection supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y hose connection nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |