111048 | Riegler
Y hose connection nozzle, 10 bar, POM, for hose, 111048
Order No.: 63G9848
EAN: 4047322080163
MPN:
111048
36.616
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.6065 €
25 pcs.
1.4637 €
50 pcs.
1.3685 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Y hose connection supports, 111048, Riegler
Lightweight Y hose connection supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y hose connection nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |