134507 | Riegler
Y hose connection nozzle, 10 bar, brass, for hose, 134507
Order No.: 63G9856
EAN: 4047322487481
MPN:
134507
172 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available in 3 Days: 372 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
5 pcs.
3.9984 €
10 pcs.
3.8080 €
15 pcs.
3.5819 €
20 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y hose connection nozzle | |
| Pressure | 10 bar | |
| Material | brass | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |