133413 | Riegler
Y hose connection nozzle, L 15.9 mm, 10 bar, brass/POM, for hose, 133413
Order No.: 63G9851
EAN: 4047322478106
MPN:
133413
YPK-300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Available in 3 Days: 147 pcs. - if ordered today
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.1416 €
15 pcs.
2.9274 €
25 pcs.
2.7489 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y hose connection nozzle | |
| Pressure | 10 bar | |
| Material | brass/POM | |
| Length | 15.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |